There are no models available for this part yet.
Overview of MBR60020CTR by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR60020CTR by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBR60020CTRGN-ND
|
DigiKey | DIODE MOD SCHOTT 20V 300A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8678 | Buy Now | |
DISTI #
905-MBR60020CTR
|
Mouser Electronics | Diode Modules SI PWR SCHOTTKY 2TWR 20-100V 600A 20P/14 RoHS: Compliant | 0 |
|
$107.8600 | Order Now | |
NAC | 20V 600A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$126.8300 / $139.1000 | Buy Now |
CAD Models for MBR60020CTR by GeneSic Semiconductor Inc
Part Data Attributes for MBR60020CTR by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Package Description
|
R-PUFM-X2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.75 V
|
JESD-30 Code
|
R-PUFM-X2
|
Non-rep Pk Forward Current-Max
|
4000 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
300 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for MBR60020CTR
This table gives cross-reference parts and alternative options found for MBR60020CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60020CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRA60020CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBR60020CTR vs MBRA60020CTR |
MBR60020CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBR60020CTR vs MBR60020CTR |
MBR60020CTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBR60020CTR vs MBR60020CTRL |
Related Parts for MBR60020CTR
-
MB6SRectifier Diodes
-
MB9BF124MBGL-GE1Microcontrollers
-
MC33363BDWR2Switching Regulator or Controllers
-
2SD2114KT146VSmall Signal Bipolar Transistors
-
MC33502DGOperational Amplifiers
-
MC33567D-3R2GOther Analog ICs
-
MC33PF3001A6ESR2Power Management Circuits
-
MC14082BDR2Gates
-
MC100EP17DWGLine Driver or Receivers