Part Details for MBR60040CT by GeneSic Semiconductor Inc
Overview of MBR60040CT by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBR60040CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-1007-ND
|
DigiKey | DIODE MOD SCHOTT 40V 300A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8678 | Buy Now |
DISTI #
905-MBR60040CT
|
Mouser Electronics | Diode Modules 40V 600A Schottky Recovery RoHS: Compliant | 0 |
|
$107.8600 | Order Now |
|
NAC | 40V 600A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$126.8300 / $139.1000 | Buy Now |
Part Details for MBR60040CT
MBR60040CT CAD Models
MBR60040CT Part Data Attributes
|
MBR60040CT
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR60040CT
GeneSic Semiconductor Inc
40V 600A Silicon Schottky Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR60040CT
This table gives cross-reference parts and alternative options found for MBR60040CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60040CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60040CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBR60040CT vs MBR60040CTL |
MBRA60040CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBR60040CT vs MBRA60040CTL |
MBRA60040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBR60040CT vs MBRA60040CT |
MBR60040CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBR60040CT vs MBR60040CTL |