Part Details for MBR60100 by GeneSic Semiconductor Inc
Overview of MBR60100 by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR60100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2811
|
Newark | Schottky Rectifier, Single, 100V, 60A, Do-203Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:60A, Forward Voltage Max:840Mv, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor MBR60100 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 | Buy Now |
DISTI #
MBR60100GN-ND
|
DigiKey | DIODE SCHOTTKY 100V 60A DO5 Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9021 | Buy Now |
DISTI #
905-MBR60100
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V - 60A Schottky Rectifier RoHS: Compliant | 202 |
|
$16.9000 / $23.9300 | Buy Now |
|
NAC | 100V 60A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$19.9100 / $22.9700 | Buy Now |
Part Details for MBR60100
MBR60100 CAD Models
MBR60100 Part Data Attributes
|
MBR60100
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR60100
GeneSic Semiconductor Inc
100V 60A Silicon Schottky Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR60100
This table gives cross-reference parts and alternative options found for MBR60100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR60100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | MBR60100 vs SBR60100 |
SBR60100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR60100 vs SBR60100CT |
SBR60100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Microsemi Corporation | MBR60100 vs SBR60100 |
SBRF60100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR60100 vs SBRF60100CT |
MBR60100E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Microsemi Corporation | MBR60100 vs MBR60100E3 |
60HQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | MBR60100 vs 60HQ100 |
SBR60100E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Microsemi Corporation | MBR60100 vs SBR60100E3 |
MBR60H100CT | 30A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | MBR60100 vs MBR60H100CT |
60HQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Microsemi Corporation | MBR60100 vs 60HQ100 |
MBR60100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | MBR60100 vs MBR60100 |