Part Details for MBR60100PT-G by Comchip Technology Corporation Ltd
Overview of MBR60100PT-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR60100PT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 60A, 80V V(RRM) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |
Part Details for MBR60100PT-G
MBR60100PT-G CAD Models
MBR60100PT-G Part Data Attributes
|
MBR60100PT-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR60100PT-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 60A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |