-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR60100PT-ND
|
DigiKey | DIODE ARR SCHOT 100V 60A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0019 | Buy Now |
DISTI #
MBR60100PT
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR60100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.6352 / $1.8087 | Buy Now |
DISTI #
821-MBR60100PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.6100 / $3.3100 | Order Now |
|
Future Electronics | Diode Array 1 Pair Common Cathode Schottky 100 V 60A Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tube | 0Tube |
|
$1.7500 | Buy Now |
DISTI #
MBR60100PT
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR60100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.6352 / $1.8087 | Buy Now |
DISTI #
MBR60100PT
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR60100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.6352 / $1.8087 | Buy Now |
DISTI #
SMC-MBR60100PT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 129 |
|
RFQ | |
DISTI #
MBR60100PT
|
Avnet Asia | Diode Schottky 100V 60A 3-Pin TO-247AD Tube (Alt: MBR60100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4574 / $1.6300 | Buy Now |
DISTI #
MBR60100PT
|
EBV Elektronik | Diode Schottky 100V 60A 3-Pin TO-247AD Tube (Alt: MBR60100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR60100PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR60100PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR60100PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60100PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6090PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 90V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR60100PT vs MBR6090PTC0 |
MBR60100PTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR60100PT vs MBR60100PTHC0 |
MBR6090PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 90V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR60100PT vs MBR6090PTC0G |
MBR60100PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR60100PT vs MBR60100PTC0 |
MBR60100PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR60100PT vs MBR60100PTC0G |