Part Details for MBR60100PTH by Taiwan Semiconductor
Overview of MBR60100PTH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR60100PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR60100PTH-ND
|
DigiKey | DIODE ARR SCHOT 100V 60A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0019 | Buy Now |
DISTI #
MBR60100PTH
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR60100PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.6352 / $1.8087 | Buy Now |
DISTI #
821-MBR60100PTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.6100 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$1.6100 | Buy Now |
DISTI #
MBR60100PTH
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR60100PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.6352 / $1.8087 | Buy Now |
DISTI #
MBR60100PTH
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR60100PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.6352 / $1.8087 | Buy Now |
Part Details for MBR60100PTH
MBR60100PTH CAD Models
MBR60100PTH Part Data Attributes
|
MBR60100PTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR60100PTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |