Part Details for MBR60150PT by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of MBR60150PT by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR60150PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150V 1 pair of common cathodes 30A 730mV TO-247 Schottky Diodes ROHS | 211 |
|
$0.6374 / $1.0825 | Buy Now |