MBR6045PT-G
Description: Rectifier Diode,

Overview of MBR6045PT-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MBR6045PT-G by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
NAC Schottky Diode RoHS: Compliant Min Qty: 30 Package Multiple: 30 0
RFQ

CAD Models for MBR6045PT-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR6045PT-G by Comchip Technology Corporation Ltd

MBR6045PT-G
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
20000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR6045PT-G
    Comchip Technology Corporation Ltd
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR6045PT-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR6045PT-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of MBR6045PT-G would you like to use for your alert(s)?
  • Please alert me when MBR6045PT-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR6045PT-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR6045PT-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR6045PT-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR6045PT-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR6045PT-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: