Part Details for MBR6045WT by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBR6045WT by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR6045WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 45V 650mV30A 30A TO-247AC-3 Schottky Barrier Diodes (SBD) ROHS | 2 |
|
$0.9558 / $1.5813 | Buy Now |
Part Details for MBR6045WT
MBR6045WT CAD Models
MBR6045WT Part Data Attributes:
|
MBR6045WT
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR6045WT
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AC, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 432 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR6045WT
This table gives cross-reference parts and alternative options found for MBR6045WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBR6045WT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR6045WT vs VS-MBR6045WT-N3 |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | MBR6045WT vs MBR6045WT |
VS-MBR6045WT-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR6045WT vs VS-MBR6045WT-N3 |
VS-MBR6045WTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR6045WT vs VS-MBR6045WTPBF |
MBR6045WT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR6045WT vs MBR6045WT-G |
STPS60L40CW | 30A, 40V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | MBR6045WT vs STPS60L40CW |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR6045WT vs MBR6045WT |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AD, | Littelfuse Inc | MBR6045WT vs MBR6045WT |