Part Details for MBR6050PT by Taiwan Semiconductor
Overview of MBR6050PT by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR6050PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR6050PT-ND
|
DigiKey | 60A, 50V, PLANAR SCHOTTKY Min Qty: 900 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9653 | Buy Now |
DISTI #
MBR6050PT
|
Avnet Americas | 60A, 50V, Schottky Rectifier - Rail/Tube (Alt: MBR6050PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.3304 | Buy Now |
DISTI #
821-MBR6050PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.4600 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks | 0 |
|
$1.8100 | Buy Now |
DISTI #
MBR6050PT-TSC
|
TME | Diode: Schottky rectifying, THT, 50V, 30Ax2, TO247AD, tube Min Qty: 1 | 0 |
|
$2.1700 / $3.4900 | RFQ |
Part Details for MBR6050PT
MBR6050PT CAD Models
MBR6050PT Part Data Attributes
|
MBR6050PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR6050PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |