Part Details for MBRAD20200H by Taiwan Semiconductor
Overview of MBRAD20200H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRAD20200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRAD20200HCT-ND
|
DigiKey | 20A, 200V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3291 In Stock |
|
$0.3900 / $1.0400 | Buy Now |
DISTI #
MBRAD20200H
|
Avnet Americas | 20A, 200V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: MBRAD20200H) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.3534 | Buy Now |
DISTI #
821-MBRAD20200H
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 200V, Schottky Rectifier RoHS: Compliant | 6192 |
|
$0.3890 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks | 0 |
|
$0.4800 | Buy Now |
DISTI #
MBRAD20200H-TSC
|
TME | Diode: Schottky rectifying, SMD, 200V, 20A, thinDPAK, reel,tape Min Qty: 1 | 0 |
|
$0.5210 / $0.8750 | RFQ |