Part Details for MBRB10100-M3/8W by Vishay Intertechnologies
Overview of MBRB10100-M3/8W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB10100-M3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0808
|
Newark | 10A,100V, trench Sky Rect. |Vishay MBRB10100-M3/8W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6140 | Buy Now |
DISTI #
MBRB10100-M3/8W
|
Avnet Americas | 10A,100V,TRENCH SKY RECT. - Tape and Reel (Alt: MBRB10100-M3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5343 | Buy Now |
DISTI #
78-MBRB10100-M38W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,100V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.5920 | Order Now |
DISTI #
MBRB10100-M3/8W
|
TTI | Schottky Diodes & Rectifiers 10A,100V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5860 | Buy Now |
|
LCSC | TO-263AB(D2PAK) Schottky Diodes ROHS | 122 |
|
$0.4414 / $0.8497 | Buy Now |
Part Details for MBRB10100-M3/8W
MBRB10100-M3/8W CAD Models
MBRB10100-M3/8W Part Data Attributes
|
MBRB10100-M3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB10100-M3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-02-20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB10100-M3/8W
This table gives cross-reference parts and alternative options found for MBRB10100-M3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10100-M3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10100CT-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | MBRB10100-M3/8W vs MBRB10100CT-E3/4W |
MBRB10100-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MBRB10100-M3/8W vs MBRB10100-M3/4W |
MBRB10100CT-M3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MBRB10100-M3/8W vs MBRB10100CT-M3/8W |
MBRB10100-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MBRB10100-M3/8W vs MBRB10100-E3/4W |