-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7323
|
Newark | Schottky Rectifier, 10A, 100V, To-263Ab, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-263Ab, No. Of Pins:2Pins, Forward Voltage Max:640Mv Rohs Compliant: Yes |Vishay MBRB10H100-E3/81 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH0703
|
Newark | 10A,100V,single Schottky Rect Rohs Compliant: Yes |Vishay MBRB10H100-E3/81 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.8260 | Buy Now |
DISTI #
MBRB10H100-E3/81
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: MBRB10H100-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
625-MBRB10H100-E3/81
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 Volt 10A Single 250 Amp IFSM RoHS: Compliant | 3927 |
|
$0.6150 / $1.5500 | Buy Now |
|
Future Electronics | MBRB10Hxx Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7950 / $0.8450 | Buy Now |
DISTI #
MBRB10H100-E3/81
|
TTI | Schottky Diodes & Rectifiers 100 Volt 10A Single 250 Amp IFSM pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$0.8500 | Buy Now |
DISTI #
MBRB10H100-E3/81
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: MBRB10H100-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
MBRB10H100-E3/81
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: MBRB10H100-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
MBRB10H100-E3/81
|
EBV Elektronik | Diode Schottky 100V 10A 3-Pin(2+Tab) TO-263AB T/R (Alt: MBRB10H100-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRB10H100-E3/81
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB10H100-E3/81
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRB10H100-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10H100-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10H100HE3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB10H100-E3/81 vs MBRB10H100HE3/81 |
MBRB10H100-E3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB10H100-E3/81 vs MBRB10H100-E3/45 |
MBRB10H100HE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB10H100-E3/81 vs MBRB10H100HE3/45 |
MBRB10H100-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB10H100-E3/81 vs MBRB10H100-E3/45 |
MBRB10H100-E3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB10H100-E3/81 vs MBRB10H100-E3/81 |
MBRB10H100HE3/81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB10H100-E3/81 vs MBRB10H100HE3/81 |
MBRB10H100-E3 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB10H100-E3/81 vs MBRB10H100-E3 |
MBRB10H100-E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB10H100-E3/81 vs MBRB10H100-E3 |