MBRB1635HE3_B/I
Vishay Intertechnologies
Description: Rectifier Diode,

Overview of MBRB1635HE3_B/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for MBRB1635HE3_B/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ9296
Newark 16A,35V, single Schottky Rect, to263 |Vishay MBRB1635HE3_B/I RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 625-MBRB1635HE3_B/I
Mouser Electronics Schottky Diodes & Rectifiers 35V 150A AEC-Q101 RoHS: Compliant 0
  • 1 $1.5900
  • 10 $1.3000
  • 100 $1.0100
  • 500 $0.8540
  • 800 $0.6950
  • 2,400 $0.6540
  • 4,800 $0.6230
$0.6230 / $1.5900 Order Now

CAD Models for MBRB1635HE3_B/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB1635HE3_B/I by Vishay Intertechnologies

MBRB1635HE3_B/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-01-30
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
200 µA
Reverse Test Voltage
35 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB1635HE3_B/I
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for MBRB1635HE3_B/I

This table gives cross-reference parts and alternative options found for MBRB1635HE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1635HE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-MBRB1635TRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB1635HE3_B/I vs VS-MBRB1635TRL-M3
VS-MBRB1635PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MBRB1635HE3_B/I vs VS-MBRB1635PBF
MBRB1635-GT4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1635HE3_B/I vs MBRB1635-GT4
MBRB1635 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB1635HE3_B/I vs MBRB1635
MBRB1635-E3/81 DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1635HE3_B/I vs MBRB1635-E3/81
MBRB1635HE3_B/P Rectifier Diode, Vishay Intertechnologies MBRB1635HE3_B/I vs MBRB1635HE3_B/P
MBRB1635 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1635HE3_B/I vs MBRB1635
MBRB1635-E3/45 DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1635HE3_B/I vs MBRB1635-E3/45
MBRB1635-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1635HE3_B/I vs MBRB1635-G
MBRB1635HE3/81 DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1635HE3_B/I vs MBRB1635HE3/81
Part Number Description Manufacturer Compare
MBRB1635-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB1635HE3_B/I vs MBRB1635-E3/45
MBRS1635 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor MBRB1635HE3_B/I vs MBRS1635
MBRB1635-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1635HE3_B/I vs MBRB1635-G
VS-MBRB1635TRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MBRB1635HE3_B/I vs VS-MBRB1635TRLPBF
MBRB1635-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1635HE3_B/I vs MBRB1635-T4
MBRB16H35-E3/45 DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1635HE3_B/I vs MBRB16H35-E3/45
VS-MBRB1635TRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB1635HE3_B/I vs VS-MBRB1635TRL-M3
MBRB1635-E3/81 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB1635HE3_B/I vs MBRB1635-E3/81
MBRB1635-E3/81 DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1635HE3_B/I vs MBRB1635-E3/81
MBRB1635HE3_B/P Rectifier Diode, Vishay Intertechnologies MBRB1635HE3_B/I vs MBRB1635HE3_B/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB1635HE3_B/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB1635HE3_B/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBRB1635HE3_B/I would you like to use for your alert(s)?
  • Please alert me when MBRB1635HE3_B/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB1635HE3_B/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB1635HE3_B/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB1635HE3_B/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB1635HE3_B/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB1635HE3_B/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: