Part Details for MBRB1645-E3/81 by Vishay Intertechnologies
Overview of MBRB1645-E3/81 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB1645-E3/81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7373
|
Newark | Schottky Rectifier, 16A, 45V, To-263Ab, Full Reel, Repetitive Peak Reverse Voltage:45V, Average Forward Current:16A, Diode Configuration:Single, Forward Voltage Max:570Mv, Forward Surge Current:150A, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay MBRB1645-E3/81 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MBRB1645-E3/81
|
Avnet Americas | Diode Schottky 45V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB1645-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.5574 / $0.7081 | Buy Now |
DISTI #
625-MBRB1645-E3/81
|
Mouser Electronics | Schottky Diodes & Rectifiers 16 Amp 45 Volt RoHS: Compliant | 1467 |
|
$0.6010 / $1.4000 | Buy Now |
DISTI #
MBRB1645-E3/81
|
TME | Diode: Schottky rectifying, SMD, 45V, 16A, D2PAK, reel,tape Min Qty: 1 | 779 |
|
$1.0800 / $1.6200 | Buy Now |
DISTI #
MBRB1645-E3/81
|
Avnet Asia | Diode Schottky 45V 16A 3-Pin(2+Tab) D2PAK T/R (Alt: MBRB1645-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.2576 / $1.4170 | Buy Now |
DISTI #
MBRB1645-E3/81
|
EBV Elektronik | Diode Schottky 45V 16A 3-Pin(2+Tab) D2PAK T/R (Alt: MBRB1645-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRB1645-E3/81
MBRB1645-E3/81 CAD Models
MBRB1645-E3/81 Part Data Attributes
|
MBRB1645-E3/81
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB1645-E3/81
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB1645-E3/81
This table gives cross-reference parts and alternative options found for MBRB1645-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1645-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1645HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB1645-E3/81 vs MBRS1645HC0 |
MBRB1645-E3/81 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645-E3/81 vs MBRB1645-E3/81 |
MBRB16H45-E3/45 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645-E3/81 vs MBRB16H45-E3/45 |
MBRB16H45HE3/45 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645-E3/81 vs MBRB16H45HE3/45 |
MBRB16H45HE3/81 | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1645-E3/81 vs MBRB16H45HE3/81 |
MBRS1645RN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB1645-E3/81 vs MBRS1645RN |
MBRB1645HE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRB1645-E3/81 vs MBRB1645HE3_B/P |
MBRS1645RNG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB1645-E3/81 vs MBRS1645RNG |
MBRB1645T4G | Schottky Barrier Rectifier, 16 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | MBRB1645-E3/81 vs MBRB1645T4G |
MBRB1645 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB1645-E3/81 vs MBRB1645 |