Diodes
MBRB1645
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3

Overview of MBRB1645 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MBRB1645 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB1645 by International Rectifier

MBRB1645
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
Package Description
PLASTIC, SMD-220, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRB1645
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
    VS

Alternate Parts for MBRB1645

This table gives cross-reference parts and alternative options found for MBRB1645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB1645-GT4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1645 vs MBRB1645-GT4
MBRB1645-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1645 vs MBRB1645-T4
MBRB1645 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1645 vs MBRB1645
MBRB1645-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1645 vs MBRB1645-G
MBRB1645TRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1645 vs MBRB1645TRR
MBRB1645TRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1645 vs MBRB1645TRL
MBRB1645TRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1645 vs MBRB1645TRLPBF
Part Number Description Manufacturer Compare
15CTQ045STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, SMD-220, 3 PIN International Rectifier MBRB1645 vs 15CTQ045STRL
20TQ045-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBRB1645 vs 20TQ045-G
20CTQ045STRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB1645 vs 20CTQ045STRR
MBR735PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 3 PIN International Rectifier MBRB1645 vs MBR735PBF
MBRB2045CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1645 vs MBRB2045CT-G
MUR1520CTPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN International Rectifier MBRB1645 vs MUR1520CTPBF
MBRB1545CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1645 vs MBRB1545CTTRR
MBR1650 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBRB1645 vs MBR1650
32CTQ030STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon International Rectifier MBRB1645 vs 32CTQ030STRRPBF
MBR735 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBRB1645 vs MBR735

Related Parts for MBRB1645

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB1645 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB1645 by International Rectifier

Select Manufacturer
Which Manufacturer of MBRB1645 would you like to use for your alert(s)?
  • Please alert me when MBRB1645 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB1645 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB1645 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB1645 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB1645.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB1645 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: