Part Details for MBRB20100CT-M3/8W by Vishay Intertechnologies
Overview of MBRB20100CT-M3/8W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB20100CT-M3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0816
|
Newark | 20A,100V, trench Sky Rect. |Vishay MBRB20100CT-M3/8W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 / $0.8250 | Buy Now |
DISTI #
MBRB20100CT-M3/8W
|
Avnet Americas | 20A,100V,TRENCH SKY RECT. - Tape and Reel (Alt: MBRB20100CT-M3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8366 / $1.0628 | Buy Now |
DISTI #
78-MBRB20100CT-M38W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A,100V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.8860 | Order Now |
DISTI #
MBRB20100CT-M3/8W
|
TTI | Schottky Diodes & Rectifiers 20A,100V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
MBRB20100CT-M3/8W
|
Avnet Americas | 20A,100V,TRENCH SKY RECT. - Tape and Reel (Alt: MBRB20100CT-M3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8366 / $1.0628 | Buy Now |
Part Details for MBRB20100CT-M3/8W
MBRB20100CT-M3/8W CAD Models
MBRB20100CT-M3/8W Part Data Attributes:
|
MBRB20100CT-M3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB20100CT-M3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB20100CT-M3/8W
This table gives cross-reference parts and alternative options found for MBRB20100CT-M3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20100CT-M3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRB20100CT-M3/8W vs MBRB20100CT |
MBRB20100CT-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MBRB20100CT-M3/8W vs MBRB20100CT-M3/4W |
NTSB20U100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB20100CT-M3/8W vs NTSB20U100CTG |
MBRS20100CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20100CT-M3/8W vs MBRS20100CTHC0 |
MBRB20100CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | MBRB20100CT-M3/8W vs MBRB20100CTTRL |
MBRB20100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB20100CT-M3/8W vs MBRB20100CT-E3/45 |
MBRS20100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20100CT-M3/8W vs MBRS20100CTC0G |
VS-MBRB20100CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB20100CT-M3/8W vs VS-MBRB20100CT-M3 |
MBRB20H100CTG-E3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB20100CT-M3/8W vs MBRB20H100CTG-E3/45 |
TSD20H100CWMNG | Rectifier Diode, | Taiwan Semiconductor | MBRB20100CT-M3/8W vs TSD20H100CWMNG |