Datasheets
MBRB20100CT by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2

Part Details for MBRB20100CT by Diodes Incorporated

Results Overview of MBRB20100CT by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

MBRB20100CT Information

MBRB20100CT by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MBRB20100CT

Part # Distributor Description Stock Price Buy
DISTI # 51AK9125
Newark Schottky Rectifier, 100V, 10A, To-263Ab Rohs Compliant: Yes |Diodes Inc. MBRB20100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 47
  • 1 $1.0100
  • 10 $0.6020
  • 25 $0.6020
  • 50 $0.6010
  • 100 $0.6010
  • 250 $0.5660
  • 500 $0.5300
  • 1,000 $0.4320
$0.4320 / $1.0100 Buy Now
DISTI # MBRB20100CT
Avnet Americas SCHOTTKY RECTIFIER D2PAK TUBE 50PCS - Rail/Tube (Alt: MBRB20100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube 2900
  • 50 $0.4312
  • 100 $0.2632
  • 200 $0.2619
  • 300 $0.2606
  • 400 $0.2592
$0.2592 / $0.4312 Buy Now
DISTI # MBRB20100CT-DIC
TME Diode: Schottky rectifying, D2PAK, SMD, 100V, 10Ax2, tube Min Qty: 1 0
  • 1 $0.7690
  • 10 $0.6130
  • 50 $0.4220
  • 100 $0.3790
  • 500 $0.3070
$0.3070 / $0.7690 RFQ
DISTI # MBRB20100CT
Avnet Silica SCHOTTKY RECTIFIER D2PAK TUBE 50PCS (Alt: MBRB20100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Silica - 100
Buy Now
LCSC 100V 1 pair of common cathodes 840mV10A 10A TO-263-2 Schottky Diodes ROHS 929
  • 1 $0.3176
  • 10 $0.2569
  • 50 $0.2266
  • 100 $0.2038
  • 500 $0.1856
  • 1,000 $0.1765
$0.1765 / $0.3176 Buy Now
Win Source Electronics DIODE SCHOTTKY 100V 20A D2PAK 2000
  • 125 $0.4119
  • 300 $0.3380
  • 460 $0.3275
  • 635 $0.3169
  • 820 $0.3063
  • 1,095 $0.2746
$0.2746 / $0.4119 Buy Now

Part Details for MBRB20100CT

MBRB20100CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRB20100CT Part Data Attributes

MBRB20100CT Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MBRB20100CT Diodes Incorporated Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Part Package Code TO-263
Package Description GREEN, PLASTIC, D2PAK-3/2
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 100 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MBRB20100CT

This table gives cross-reference parts and alternative options found for MBRB20100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VS-MBRB20100CTHM3 Vishay Intertechnologies $1.1978 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 MBRB20100CT vs VS-MBRB20100CTHM3
VB20100C-E3/8W Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 MBRB20100CT vs VB20100C-E3/8W
NTSB20U100CTT4G onsemi Check for Price Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 800-REEL MBRB20100CT vs NTSB20U100CTT4G
VS-MBRB20100CTR-M3 Vishay Intertechnologies $1.1715 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 MBRB20100CT vs VS-MBRB20100CTR-M3
VB20100C-M3/8W Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 MBRB20100CT vs VB20100C-M3/8W
Part Number Manufacturer Composite Price Description Compare
MBRB20100CT-E3/8W Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 MBRB20100CT vs MBRB20100CT-E3/8W
MBRB20100CT-13 Diodes Incorporated $0.4710 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 MBRB20100CT vs MBRB20100CT-13
VS-MBRB20100CTL-M3 Vishay Intertechnologies $1.0115 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 MBRB20100CT vs VS-MBRB20100CTL-M3
V20DM100CHM3/I Vishay Intertechnologies Check for Price Rectifier Diode, MBRB20100CT vs V20DM100CHM3/I
MBRB20100CT-E3/4W Vishay Intertechnologies $1.4482 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 MBRB20100CT vs MBRB20100CT-E3/4W
V20PW10C-M3/I Vishay Intertechnologies $0.7404 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252AE, DPAK-3/2 MBRB20100CT vs V20PW10C-M3/I
VS-MBRB20100CTRHM3 Vishay Intertechnologies $1.1715 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 MBRB20100CT vs VS-MBRB20100CTRHM3
VB20100C-M3/4W Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 MBRB20100CT vs VB20100C-M3/4W
NRVBBS20100CTT4G onsemi $1.1406 Schottky Barrier Rectifier, 100 V, 20 A 20 A, 100 V Schottky Rectifier, D2PAK 2 LEAD, 800-REEL, Automotive Qualified MBRB20100CT vs NRVBBS20100CTT4G
V20PWM10CHM3/I Vishay Intertechnologies $1.2360 Rectifier Diode, MBRB20100CT vs V20PWM10CHM3/I

MBRB20100CT Related Parts

MBRB20100CT Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the MBRB20100CT is -55°C to 150°C.

  • Yes, the MBRB20100CT is suitable for high-reliability applications due to its low defect rate and high-quality manufacturing process.

  • Yes, the MBRB20100CT can be used in high-frequency applications up to 1 GHz due to its low capacitance and inductance.

  • Yes, the MBRB20100CT is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.

  • The typical forward voltage drop of the MBRB20100CT is around 0.35V at 1A.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB20100CT by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB20100CT by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MBRB20100CT would you like to use for your alert(s)?
  • Please alert me when MBRB20100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB20100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB20100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB20100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB20100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB20100CT by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: