-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4475
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 20 A, To-263, 3, 880 Mv Rohs Compliant: Yes |Onsemi MBRB20H100CTT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 691 |
|
$0.9780 / $1.7900 | Buy Now |
DISTI #
09R9418
|
Newark | Schottky Rectifier, Common Cathode, 10A, D2Pak, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:880Mvrohs Compliant: Yes |Onsemi MBRB20H100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
27M2470
|
Newark | Schottky Rectifier, Cmn Cthd, 10A, D2Pak, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi MBRB20H100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 / $0.9420 | Buy Now |
DISTI #
81AC8998
|
Newark | Sbn Be 100V H D2Pak Rohs Compliant: Yes |Onsemi MBRB20H100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3800 | Buy Now |
DISTI #
MBRB20H100CTT4GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1420 In Stock |
|
$0.7247 / $1.6700 | Buy Now |
DISTI #
MBRB20H100CTT4G
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB20H100CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6951 / $0.8297 | Buy Now |
DISTI #
863-MBRB20H100CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers SBN BE 100V H D2PAK RoHS: Compliant | 0 |
|
$0.8010 / $1.6600 | Order Now |
DISTI #
70300381
|
RS | Diode Schottky 100V 10A SWITCHMODE D2PAK | ON Semiconductor MBRB20H100CTT4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Future Electronics | MBRB20H100 Series 10 A 100 V Surface Mount Schottky Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7200 / $0.7600 | Buy Now |
|
Future Electronics | MBRB20H100 Series 10 A 100 V Surface Mount Schottky Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7400 / $0.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRB20H100CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB20H100CTT4G
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBRB20H100CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20H100CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20H100CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB20H100CTT4G vs MBRB20H100CT-E3/81 |
MBRBL20U100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20H100CTT4G vs MBRBL20U100CT-TP-HF |
MBRB20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB20H100CTT4G vs MBRB20H100CT-E3/45 |
MBRBL20U100CT-TP | Rectifier Diode, | Micro Commercial Components | MBRB20H100CTT4G vs MBRBL20U100CT-TP |