Part Details for MBRB2545CT-TP by Micro Commercial Components
Overview of MBRB2545CT-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB2545CT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRB2545CT-TP-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A D2PAK Min Qty: 800 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6292 | Buy Now |
DISTI #
833-MBRB2545CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 25A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.4380 / $1.1700 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 25A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6150 / $0.6650 | Buy Now |
DISTI #
MBRB2545CT-TP
|
TME | Diode: Schottky rectifying, SMD, 45V, 12.5Ax2, D2PAK, reel,tape Min Qty: 1 | 779 |
|
$0.5520 / $0.9500 | Buy Now |
Part Details for MBRB2545CT-TP
MBRB2545CT-TP CAD Models
MBRB2545CT-TP Part Data Attributes
|
MBRB2545CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB2545CT-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRB2545CT-TP
This table gives cross-reference parts and alternative options found for MBRB2545CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2545CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB2545CT-TP vs MBRB2545CT |
MBRB2545CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB2545CT-TP vs MBRB2545CT-BP |