Part Details for MBRB2545CTG by onsemi
Overview of MBRB2545CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB2545CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339910
|
RS | ON Semi MBRB2545CTG, Dual SMT Schottky Diode, Common Cathode,45V 30A,3-Pin D2PAK | ON Semiconductor MBRB2545CTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 15 A, 45 V, SILICON, RECTIFIER DIODE | 30 |
|
$1.2240 / $1.5300 | Buy Now |
|
Quest Components | 15 A, 45 V, SILICON, RECTIFIER DIODE | 400 |
|
$1.1322 / $2.4480 | Buy Now |
DISTI #
1431086
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 30A, 45V, D2-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9394 / $1.7393 | Buy Now |
DISTI #
1431086
|
Farnell | DIODE, SCHOTTKY, 30A, 45V, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$1.4154 / $1.9841 | Buy Now |
Part Details for MBRB2545CTG
MBRB2545CTG CAD Models
MBRB2545CTG Part Data Attributes
|
MBRB2545CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB2545CTG
onsemi
Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB2545CTG
This table gives cross-reference parts and alternative options found for MBRB2545CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2545CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2545CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | MBRB2545CTG vs MBRB2545CT-BP-HF |
MBRB2545CT | 15A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | MBRB2545CTG vs MBRB2545CT |
MBRB25H45CTHE3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB2545CTG vs MBRB25H45CTHE3/45 |
MBRB25H45CTHE3/81 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB2545CTG vs MBRB25H45CTHE3/81 |
MBRB25H45CT-E3/31 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB2545CTG vs MBRB25H45CT-E3/31 |
MBRB2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB2545CTG vs MBRB2545CT |
VS-MBRB2545CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB2545CTG vs VS-MBRB2545CT-M3 |
SBRB2545CTT4G | Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB2545CTG vs SBRB2545CTT4G |
VS-MBRB2545CTL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB2545CTG vs VS-MBRB2545CTL-M3 |