Datasheets
MBRB2545CTHE3_B/I by:

Rectifier Diode,

Part Details for MBRB2545CTHE3_B/I by Vishay Intertechnologies

Overview of MBRB2545CTHE3_B/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBRB2545CTHE3_B/I

Part # Distributor Description Stock Price Buy
DISTI # 43AJ9313
Newark 30A,45V,dual Schottky Rect,to263 |Vishay MBRB2545CTHE3_B/I Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MBRB2545CTHE3_B/I
Avnet Americas Schottky Rectifier Dual Common Cathode 45V 30A 3-Pin TO-263AB T/R (Alt: MBRB2545CTHE3_B/I) Min Qty: 1600 Package Multiple: 800 0
RFQ
DISTI # 625-MBRB2545CTHE3BI
Mouser Electronics Schottky Diodes & Rectifiers 45V 150A AEC-Q101 RoHS: Compliant 0
  • 800 $0.7800
  • 1,600 $0.7800
  • 2,400 $0.7790
  • 4,800 $0.7490
$0.7490 / $0.7800 Order Now
DISTI # MBRB2545CTHE3_B/I
Avnet Americas Schottky Rectifier Dual Common Cathode 45V 30A 3-Pin TO-263AB T/R (Alt: MBRB2545CTHE3_B/I) Min Qty: 1600 Package Multiple: 800 0
RFQ
DISTI # MBRB2545CTHE3_B/I
Avnet Americas Schottky Rectifier Dual Common Cathode 45V 30A 3-Pin TO-263AB T/R (Alt: MBRB2545CTHE3_B/I) Min Qty: 1600 Package Multiple: 800 0
RFQ

Part Details for MBRB2545CTHE3_B/I

MBRB2545CTHE3_B/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRB2545CTHE3_B/I Part Data Attributes

MBRB2545CTHE3_B/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MBRB2545CTHE3_B/I Vishay Intertechnologies Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2019-01-30
Additional Feature FREEWHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.82 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 12.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 200 µA
Reverse Test Voltage 45 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MBRB2545CTHE3_B/I

This table gives cross-reference parts and alternative options found for MBRB2545CTHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2545CTHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRS25H45CTC00TRC Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 Fagor Electrónica MBRB2545CTHE3_B/I vs MBRS25H45CTC00TRC
MBRS25H45CTHMNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTHMNG
MBRS25H45CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 Fagor Electrónica MBRB2545CTHE3_B/I vs MBRS25H45CTC00TUC
MBRS25H45CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTC0
MBRS25H45CTRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTRN
MBRS25H45CTHRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTHRNG
MBRS25H45CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTC0G
MBRB2545CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBRB2545CTHE3_B/I vs MBRB2545CT-E3/45
Part Number Description Manufacturer Compare
MBRS25H45CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTC0
MBRB2545CT-E3/45 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBRB2545CTHE3_B/I vs MBRB2545CT-E3/45
MBRS25H45CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 Fagor Electrónica MBRB2545CTHE3_B/I vs MBRS25H45CTC00TUC
MBRB2545CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBRB2545CTHE3_B/I vs MBRB2545CT-E3/45
MBRS25H45CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTC0G
MBRS25H45CTHRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTHRNG
MBRS25H45CTHMNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTHMNG
MBRS25H45CTC00TRC Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 Fagor Electrónica MBRB2545CTHE3_B/I vs MBRS25H45CTC00TRC
MBRS25H45CTRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2545CTHE3_B/I vs MBRS25H45CTRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB2545CTHE3_B/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB2545CTHE3_B/I by Vishay Intertechnologies

  • Please alert me when MBRB2545CTHE3_B/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRB2545CTHE3_B/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB2545CTHE3_B/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRB2545CTHE3_B/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB2545CTHE3_B/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB2545CTHE3_B/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: