Part Details for MBRB2545CTT4 by onsemi
Overview of MBRB2545CTT4 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB2545CTT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 413 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-252AA | 808 |
|
$0.5125 / $1.2300 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-252AA | 330 |
|
$0.8200 / $2.0500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-252AA | 1 |
|
$2.5200 / $3.3600 | Buy Now |
|
ComSIT USA | D2PAK SURFACE MOUNT PACKAGE SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon RoHS: Not Compliant | Europe - 480 |
|
RFQ | |
|
Win Source Electronics | SWITCHMODE Power Rectifier D2PAK Surface Mount Power Package | DIODE ARRAY SCHOTTKY 45V D2PAK | 129890 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for MBRB2545CTT4
MBRB2545CTT4 CAD Models
MBRB2545CTT4 Part Data Attributes
|
MBRB2545CTT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB2545CTT4
onsemi
15A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-263 | |
Package Description | R-PDSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |