Part Details for MBRB30150CT-TP by Micro Commercial Components
Overview of MBRB30150CT-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB30150CT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRB30150CT-TP-ND
|
DigiKey | DIODE ARR SCHOTT 150V 30A D2PAK Min Qty: 800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8964 | Buy Now |
DISTI #
833-MBRB30150CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.6240 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.6240 | Buy Now |
Part Details for MBRB30150CT-TP
MBRB30150CT-TP CAD Models
MBRB30150CT-TP Part Data Attributes:
|
MBRB30150CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB30150CT-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRB30150CT-TP
This table gives cross-reference parts and alternative options found for MBRB30150CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB30150CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR30V150CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB30150CT-TP vs MGBR30V150CG-TA3-T |
MBR30150CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRB30150CT-TP vs MBR30150CT-Y |
TST30H150CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRB30150CT-TP vs TST30H150CW |
MBR30150CL-T3P-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | MBRB30150CT-TP vs MBR30150CL-T3P-T |
MBRB30150CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB30150CT-TP vs MBRB30150CT-TP-HF |
MBR30150CG-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB30150CT-TP vs MBR30150CG-TQ2-R |
MBR30150CG-T3P-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | MBRB30150CT-TP vs MBR30150CG-T3P-T |
BYW99W-150 | 15A, 150V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3 | STMicroelectronics | MBRB30150CT-TP vs BYW99W-150 |
TST30L150CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBRB30150CT-TP vs TST30L150CW |
MBR30150CL-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB30150CT-TP vs MBR30150CL-TQ2-T |