Part Details for MBRB30H100CT-E3/45 by Vishay Intertechnologies
Overview of MBRB30H100CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB30H100CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6786
|
Newark | 30A,100V, dual Sky Rect. |Vishay MBRB30H100CT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MBRB30H100CT-E3/45
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB Tube - Rail/Tube (Alt: MBRB30H100CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
625-MBRB30H100CT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Amp 100 Volt Dual 275 Amp IFSM RoHS: Compliant | 0 |
|
$0.9920 / $0.9980 | Order Now |
DISTI #
MBRB30H100CT-E3/45
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB Tube - Rail/Tube (Alt: MBRB30H100CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for MBRB30H100CT-E3/45
MBRB30H100CT-E3/45 CAD Models
MBRB30H100CT-E3/45 Part Data Attributes:
|
MBRB30H100CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB30H100CT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB30H100CT-E3/45
This table gives cross-reference parts and alternative options found for MBRB30H100CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB30H100CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB30H100CT-E3/45 | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H100CT-E3/45 vs MBRB30H100CT-E3/45 |
MBRB30H100CTHE3/45 | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H100CT-E3/45 vs MBRB30H100CTHE3/45 |
MBRB30H100CT-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB30H100CT-E3/45 vs MBRB30H100CT-M3/I |
MBRB30H100CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB30H100CT-E3/45 vs MBRB30H100CT-E3/81 |
MBRB30H100CTHE3/81 | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H100CT-E3/45 vs MBRB30H100CTHE3/81 |