Part Details for MBRD10200CT by LGE
Overview of MBRD10200CT by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD10200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V Dual Common Cathode 10A 950mV TO-252 Schottky Barrier Diodes (SBD) ROHS | 200 |
|
$0.1391 / $0.2637 | Buy Now |