Datasheets
MBRD1035CTL-T by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-4

Part Details for MBRD1035CTL-T by Diodes Incorporated

Overview of MBRD1035CTL-T by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MBRD1035CTL-T

MBRD1035CTL-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRD1035CTL-T Part Data Attributes:

MBRD1035CTL-T Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MBRD1035CTL-T Diodes Incorporated Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code DPAK
Package Description DPAK-4
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 75 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for MBRD1035CTL-T

This table gives cross-reference parts and alternative options found for MBRD1035CTL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD1035CTL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRD1035CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 Diodes Incorporated MBRD1035CTL-T vs MBRD1035CTL
MBRD1035CTLT4G Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MBRD1035CTL-T vs MBRD1035CTLT4G
SBRD81035CTLT4G Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified onsemi MBRD1035CTL-T vs SBRD81035CTLT4G
MBRD1035CTLT4 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 onsemi MBRD1035CTL-T vs MBRD1035CTLT4
SBRD81035CTLG-VF01 Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified onsemi MBRD1035CTL-T vs SBRD81035CTLG-VF01
SBRD81035CTLG Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified onsemi MBRD1035CTL-T vs SBRD81035CTLG
MBRD1035CTL 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 onsemi MBRD1035CTL-T vs MBRD1035CTL
Part Number Description Manufacturer Compare
MBRD1035CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 Diodes Incorporated MBRD1035CTL-T vs MBRD1035CTL
MBRD1035CTLT4 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 onsemi MBRD1035CTL-T vs MBRD1035CTLT4
12CWQ04FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRD1035CTL-T vs 12CWQ04FN
SBRD81035CTLG Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified onsemi MBRD1035CTL-T vs SBRD81035CTLG
MBRD1035CTLT4G Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MBRD1035CTL-T vs MBRD1035CTLT4G
MBRD1035CTLT4 5A, 35V, SILICON, RECTIFIER DIODE Motorola Mobility LLC MBRD1035CTL-T vs MBRD1035CTLT4
12CWQ04FNPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRD1035CTL-T vs 12CWQ04FNPBF
12CWQ04FNTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRD1035CTL-T vs 12CWQ04FNTR
SBRD81035CTLT4G Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified onsemi MBRD1035CTL-T vs SBRD81035CTLT4G
12CWQ04FNTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRD1035CTL-T vs 12CWQ04FNTRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRD1035CTL-T by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRD1035CTL-T by Diodes Incorporated

  • Please alert me when MBRD1035CTL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRD1035CTL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRD1035CTL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRD1035CTL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRD1035CTL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRD1035CTL-T by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: