Part Details for MBRD1045 by Goodwork Semiconductor Co Ltd
Overview of MBRD1045 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V Dual Common Cathode 10A 550mV@10A TO-252 Schottky Barrier Diodes (SBD) ROHS | 14235 |
|
$0.0928 / $0.1729 | Buy Now |
|
LCSC | 45V Dual Common Cathode 10A 550mV10A TO-252 Schottky Barrier Diodes (SBD) ROHS | 14235 |
|
$0.0646 / $0.1203 | Buy Now |