Part Details for MBRD1045CT by LGE
Overview of MBRD1045CT by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD1045CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 45V 1 pair of common cathodes 10A 700mV TO-252 Schottky Diodes ROHS | 258 |
|
$0.1151 / $0.2419 | Buy Now |