Part Details for MBRD1045T4G. by onsemi
Overview of MBRD1045T4G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD1045T4G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8313
|
Newark | Schottky Rectifier, 10A, 45V, D-Pack, Full Reel, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:840Mv Rohs Compliant: Yes |Onsemi MBRD1045T4G. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 | Buy Now |