Part Details for MBRD1045T4G by FuxinSemi
Overview of MBRD1045T4G by FuxinSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD1045T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V Dual Common Cathode 10A 840mV@20A TO-252 Schottky Barrier Diodes (SBD) ROHS | 5326 |
|
$0.1248 / $0.2190 | Buy Now |
|
LCSC | 45V 1 pair of common cathodes 10A 840mV20A TO-252 Schottky Diodes ROHS | 4886 |
|
$0.1300 / $0.2281 | Buy Now |