MBRD20200CTH-TP
Micro Commercial Components
Description: Rectifier Diode,

Overview of MBRD20200CTH-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MBRD20200CTH-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MBRD20200CTH-TP-ND
DigiKey DIODE ARR SCHOTT 200V 20A DPAK Min Qty: 2500 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.4252
$0.4252 Buy Now
DISTI # 833-MBRD20200CTH-TP
Mouser Electronics Schottky Diodes & Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 2,500 $0.3890
  • 10,000 $0.3730
$0.3730 / $0.3890 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks 0
  • 2,500 $0.3730
$0.3730 Buy Now

CAD Models for MBRD20200CTH-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBRD20200CTH-TP by Micro Commercial Components

MBRD20200CTH-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
DPAK-3/2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-09-26
Samacsys Manufacturer
MCC
Additional Feature
LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
130 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBRD20200CTH-TP
    Micro Commercial Components
    Rectifier Diode,
    VS

Alternate Parts for MBRD20200CTH-TP

This table gives cross-reference parts and alternative options found for MBRD20200CTH-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD20200CTH-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFN20A200D2 Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 Kodenshi Corporation MBRD20200CTH-TP vs SFN20A200D2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRD20200CTH-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRD20200CTH-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBRD20200CTH-TP would you like to use for your alert(s)?
  • Please alert me when MBRD20200CTH-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRD20200CTH-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRD20200CTH-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRD20200CTH-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRD20200CTH-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRD20200CTH-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: