Part Details for MBRD360T4 by Motorola Semiconductor Products
Overview of MBRD360T4 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD360T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, TO-252AA | 10 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, TO-252AA | 1231 |
|
$0.1547 / $0.5950 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, TO-252AA | 3032 |
|
$0.2450 / $0.7000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, TO-252AA | 1980 |
|
$0.2800 / $0.7000 | Buy Now |
|
ComSIT USA | SWITCHMODE DPAK SURFACE MOUNT PACKAGE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon RoHS: Not Compliant | Europe - 4430 |
|
RFQ | |
DISTI #
SMC-MBRD360T4
|
Sensible Micro Corporation | Rectifier Diode, Schottky, 60 Volt, To-252Aa RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 2500 |
|
$0.2497 / $0.2687 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6970 |
|
RFQ |
Part Details for MBRD360T4
MBRD360T4 CAD Models
MBRD360T4 Part Data Attributes
|
MBRD360T4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBRD360T4
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DPAK-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |