-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 5.0 A, 100 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6500
|
Newark | Rectifier, 5A, 100V, To-263, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-252, No. Of Pins:3Pins, Forward Voltage Vf Max:710Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBRD5H100T4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.6260 / $1.3100 | Buy Now |
DISTI #
29X6025
|
Newark | Rectifier, Schottky, 5A, 100V, To-252, Repetitive Peak Reverse Voltage:100V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:710Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBRD5H100T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.6060 | Buy Now |
DISTI #
57M9743
|
Newark | Schottky Rectifier, 5A, 100V, D-Pack, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Vf Max:710Mv Rohs Compliant: Yes |Onsemi MBRD5H100T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5860 | Buy Now |
DISTI #
MBRD5H100T4GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4408 / $1.1700 | Buy Now |
DISTI #
MBRD5H100T4G
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD5H100T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3793 / $0.4527 | Buy Now |
DISTI #
863-MBRD5H100T4G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.5030 / $1.1700 | Order Now |
|
Future Electronics | MBRD Series 5 A 100 V Tab Mount SWITCHMODE™ Schottky Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Future Electronics | MBRD Series 5 A 100 V Tab Mount SWITCHMODE™ Schottky Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
MBRD5H100T4G
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD5H100T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3793 / $0.4527 | Buy Now |
DISTI #
MBRD5H100T4G
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD5H100T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4365 / $0.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRD5H100T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD5H100T4G
onsemi
Schottky Power Rectifier, Switch-mode, 5.0 A, 100 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 105 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBRD5H100T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD5H100T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS5H100B | 100V , 5 A Power Schottky Rectifier | STMicroelectronics | MBRD5H100T4G vs STPS5H100B |
STPS5H100B-TR | 100V , 5 A Power Schottky Rectifier | STMicroelectronics | MBRD5H100T4G vs STPS5H100B-TR |