Part Details for MBRD640CT by Motorola Semiconductor Products
Overview of MBRD640CT by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MBRD640CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6236 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-252AA | 8863 |
|
$0.1995 / $0.5700 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-252AA | 60 |
|
$0.5700 / $0.9500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-252AA | 27 |
|
$1.1007 / $1.8345 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-252AA | 4837 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for MBRD640CT
MBRD640CT CAD Models
MBRD640CT Part Data Attributes
|
MBRD640CT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBRD640CT
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DPAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |