Part Details for MBRD650CTT4 by Freescale Semiconductor
Overview of MBRD650CTT4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD650CTT4
MBRD650CTT4 CAD Models
MBRD650CTT4 Part Data Attributes
|
MBRD650CTT4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRD650CTT4
Freescale Semiconductor
RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,50V V(RRM),TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |