Part Details for MBRD650CTT4 by Motorola Mobility LLC
Overview of MBRD650CTT4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD650CTT4
MBRD650CTT4 CAD Models
MBRD650CTT4 Part Data Attributes
|
MBRD650CTT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRD650CTT4
Motorola Mobility LLC
3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD650CTT4
This table gives cross-reference parts and alternative options found for MBRD650CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD650CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD650CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD650CTT4 vs MBRD650CT-GT4 |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | MBRD650CTT4 vs MBRD650CT |
MBRD650CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD650CTT4 vs MBRD650CT-G |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD650CTT4 vs MBRD650CT |
MBRD650CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | MBRD650CTT4 vs MBRD650CTPBF |
MBRD650CT1 | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, 3 PIN | Motorola Mobility LLC | MBRD650CTT4 vs MBRD650CT1 |
MBRD650CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD650CTT4 vs MBRD650CT-T4 |