There are no models available for this part yet.
Overview of MBRD6U60CT-RTF/H by KEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBRD6U60CT-RTF/H by KEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 60V 650mV3A 6A TO-252-2(DPAK) Schottky Diodes ROHS | 2717 |
|
$0.1889 / $0.3556 | Buy Now |
CAD Models for MBRD6U60CT-RTF/H by KEC
Part Data Attributes for MBRD6U60CT-RTF/H by KEC
MBRD6U60CT-RTF/H
KEC
|
|
---|---|
Samacsys Manufacturer
|
KEC
|
Want to compare parts?
-
MBRD6U60CT-RTF/HKECVS
-