Part Details for MBRF10100CTL by Littelfuse Inc
Overview of MBRF10100CTL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF10100CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6581
|
Newark | Schottky Rect, 100V, 10A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:850Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF10100CTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.8220 / $1.8900 | Buy Now |
DISTI #
F7361-ND
|
DigiKey | DIODE ARR SCHOT 100V 5A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
738 In Stock |
|
$0.7748 / $1.8600 | Buy Now |
DISTI #
576-MBRF10100CTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 100V Rectifier RoHS: Compliant | 0 |
|
$0.7700 / $1.8600 | Order Now |
DISTI #
MBRF10100CTL
|
TTI | Schottky Diodes & Rectifiers 2x 5A 100V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
2773826
|
element14 Asia-Pacific | SCHOTTKY RECT, 100V, 10A, ITO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$0.8827 / $1.9200 | Buy Now |
DISTI #
2773826
|
Farnell | SCHOTTKY RECT, 100V, 10A, ITO-220AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 22 |
|
$0.8833 / $1.6836 | Buy Now |
Part Details for MBRF10100CTL
MBRF10100CTL CAD Models
MBRF10100CTL Part Data Attributes
|
MBRF10100CTL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF10100CTL
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF10100CTL
This table gives cross-reference parts and alternative options found for MBRF10100CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF10100CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10100FC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs SK10100FC |
YG872C10R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | MBRF10100CTL vs YG872C10R |
MBRF10100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs MBRF10100CTP |
SBRF10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs SBRF10100CT |
STF12100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs STF12100C |
MBRF10100CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs MBRF10100CTL |
MBR10100CTU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs MBR10100CTU |
STF15100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs STF15100C |
STF10100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTL vs STF10100C |