Part Details for MBRF10100CTR by Littelfuse Inc
Overview of MBRF10100CTR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF10100CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6582
|
Newark | Schottky Rect, 100V, 10A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Dual Common Anode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:850Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF10100CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$0.8220 / $1.8900 | Buy Now |
DISTI #
F7362-ND
|
DigiKey | DIODE ARR SCHOT 100V 5A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
909 In Stock |
|
$0.7748 / $1.8600 | Buy Now |
DISTI #
576-MBRF10100CTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 100V Rectifier RoHS: Compliant | 0 |
|
$0.8830 | Order Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
DISTI #
MBRF10100CTR
|
TTI | Schottky Diodes & Rectifiers 2x 5A 100V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
2773827
|
element14 Asia-Pacific | SCHOTTKY RECT, 100V, 10A, ITO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 520 |
|
$1.0223 / $1.7725 | Buy Now |
DISTI #
2773827
|
Farnell | SCHOTTKY RECT, 100V, 10A, ITO-220AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 520 |
|
$0.8831 / $1.6832 | Buy Now |
Part Details for MBRF10100CTR
MBRF10100CTR CAD Models
MBRF10100CTR Part Data Attributes
|
MBRF10100CTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF10100CTR
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF10100CTR
This table gives cross-reference parts and alternative options found for MBRF10100CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF10100CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MBRF10100CTR vs FMB-29LS |
LXA08T600C | Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 | Power Integrations | MBRF10100CTR vs LXA08T600C |
SBL1660CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBRF10100CTR vs SBL1660CT-BP |
SBR30100CTF | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | MBRF10100CTR vs SBR30100CTF |
16A05C | 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB | Master Instrument Corp | MBRF10100CTR vs 16A05C |
FCQ20C03 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN | Nihon Inter Electronics Corporation | MBRF10100CTR vs FCQ20C03 |
PBYR2035CT-45CT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | MBRF10100CTR vs PBYR2035CT-45CT |
SR1050A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | MBRF10100CTR vs SR1050A |
SBR4040CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | MBRF10100CTR vs SBR4040CTF |
SDURF1520CT | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF10100CTR vs SDURF1520CT |