Part Details for MBRF10100H by Taiwan Semiconductor
Overview of MBRF10100H by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF10100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRF10100H-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A ITO220AC Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MBRF10100H
|
Avnet Americas | Diode Schottky 100V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: MBRF10100H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3025 / $0.3346 | Buy Now |
DISTI #
821-MBRF10100H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2860 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.2980 | Buy Now |
DISTI #
MBRF10100H
|
Avnet Americas | Diode Schottky 100V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: MBRF10100H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3025 / $0.3346 | Buy Now |
DISTI #
MBRF10100H
|
Avnet Americas | Diode Schottky 100V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: MBRF10100H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3025 / $0.3346 | Buy Now |
Part Details for MBRF10100H
MBRF10100H CAD Models
MBRF10100H Part Data Attributes
|
MBRF10100H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF10100H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF10100H
This table gives cross-reference parts and alternative options found for MBRF10100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF10100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10100F | Rectifier Diode, | Formosa Microsemi Co Ltd | MBRF10100H vs SB10100F |
MBRF10100G | Rectifier Diode, | Galaxy Microelectronics | MBRF10100H vs MBRF10100G |
TGBR10V100L-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRF10100H vs TGBR10V100L-TF1-T |
SR10100L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | MBRF10100H vs SR10100L-TP |