Part Details for MBRF1080CTL by SMC Diode Solutions
Overview of MBRF1080CTL by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF1080CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1110-ND
|
DigiKey | DIODE ARR SCHOTT 80V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
498 In Stock |
|
$0.2048 / $0.6100 | Buy Now |
DISTI #
MBRF1080CTL-SMC
|
TME | Diode: Schottky rectifying, THT, 80V, 10A, ITO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.2710 / $0.7440 | RFQ |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 80V ITO220 | 2640 |
|
RFQ |