Part Details for MBRF20100CT by LGE
Overview of MBRF20100CT by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 1 pair of common cathodes 20A 850mV ITO-220AB Schottky Diodes ROHS | 50 |
|
$0.1684 / $0.3193 | Buy Now |