Part Details for MBRF20100CTH by Taiwan Semiconductor
Overview of MBRF20100CTH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20100CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRF20100CTH-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MBRF20100CTH
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: MBRF20100CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
821-MBRF20100CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3660 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3810 | Buy Now |
DISTI #
MBRF20100CTH
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: MBRF20100CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
MBRF20100CTH
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: MBRF20100CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
Part Details for MBRF20100CTH
MBRF20100CTH CAD Models
MBRF20100CTH Part Data Attributes
|
MBRF20100CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF20100CTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF20100CTH
This table gives cross-reference parts and alternative options found for MBRF20100CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20100CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20H100CTG | Rectifier Diode, | Taiwan Semiconductor | MBRF20100CTH vs MBRF20H100CTG |
ISR20100C-C | Rectifier Diode, | Rectron Semiconductor | MBRF20100CTH vs ISR20100C-C |
MBRF20H100CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTH vs MBRF20H100CTH |
MBRF20100CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTH vs MBRF20100CT-Y |
SBRF20100CT | Rectifier Diode, | Taiwan Semiconductor | MBRF20100CTH vs SBRF20100CT |
MBRF20100CT | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBRF20100CTH vs MBRF20100CT |
MBRF20100CT-LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Diodes Incorporated | MBRF20100CTH vs MBRF20100CT-LS |
TSF20U100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTH vs TSF20U100C |
ISR20100CV-C | Rectifier Diode, | Rectron Semiconductor | MBRF20100CTH vs ISR20100CV-C |