Part Details for MBRF20100CTP by Littelfuse Inc
Overview of MBRF20100CTP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20100CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7366-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
993 In Stock |
|
$0.8609 / $2.0600 | Buy Now |
DISTI #
576-MBRF20100CTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 100V Rectifier RoHS: Compliant | 0 |
|
$0.8880 / $2.0500 | Order Now |
DISTI #
MBRF20100CTP
|
TTI | Schottky Diodes & Rectifiers 2x 10A 100V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8600 | Buy Now |
Part Details for MBRF20100CTP
MBRF20100CTP CAD Models
MBRF20100CTP Part Data Attributes
|
MBRF20100CTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF20100CTP
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF20100CTP
This table gives cross-reference parts and alternative options found for MBRF20100CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20100CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRF20100CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTP vs SBRF20100CTL |
MBR30100CTU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTP vs MBR30100CTU |
YG875C10R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | MBRF20100CTP vs YG875C10R |
MBR20100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTP vs MBR20100CTP |
MBRF30100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Littelfuse Inc | MBRF20100CTP vs MBRF30100CTP |
SK20100FC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTP vs SK20100FC |
MBR20100CTU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTP vs MBR20100CTU |