Part Details for MBRF20200CTG. by onsemi
Overview of MBRF20200CTG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20200CTG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8318
|
Newark | Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi MBRF20200CTG. Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$0.8790 / $1.6800 | Buy Now |