Part Details for MBRF2045CTHE3_A/P by Vishay Intertechnologies
Overview of MBRF2045CTHE3_A/P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRF2045CTHE3_A/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9332
|
Newark | 20A,45V, iso-Dual Schottky |Vishay MBRF2045CTHE3_A/P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.7810 | Buy Now |
DISTI #
MBRF2045CTHE3_A/P
|
Avnet Americas | Schottky Rectifier Dual Common Cathode 45V 20A Automotive 3-Pin ITO-220AB Tube (Alt: MBRF2045CTHE3_A/P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6885 / $0.8747 | Buy Now |
DISTI #
78-MBRF2045CTHE3_A/P
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 45V ISO-DUAL SCHOTTKY RoHS: Compliant | 0 |
|
$0.8400 | Order Now |
DISTI #
MBRF2045CTHE3_A/P
|
Avnet Americas | Schottky Rectifier Dual Common Cathode 45V 20A Automotive 3-Pin ITO-220AB Tube (Alt: MBRF2045CTHE3_A/P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6885 / $0.8747 | Buy Now |
Part Details for MBRF2045CTHE3_A/P
MBRF2045CTHE3_A/P CAD Models
MBRF2045CTHE3_A/P Part Data Attributes:
|
MBRF2045CTHE3_A/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRF2045CTHE3_A/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2045CTHE3_A/P
This table gives cross-reference parts and alternative options found for MBRF2045CTHE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2045CTHE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2045CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2045CTHE3_A/P vs MBRF2045CTHC0 |
MBRF2045CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBRF2045CTHE3_A/P vs MBRF2045CT-E3/45 |
MBRF2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2045CTHE3_A/P vs MBRF2045CT |