Part Details for MBRF2045CTU by SMC Diode Solutions
Overview of MBRF2045CTU by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF2045CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRF2045CTUSMC-ND
|
DigiKey | DIODE ARR SCHOTT 45V ITO220AB Min Qty: 8000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3367 | Buy Now |
DISTI #
MBRF2045CTU-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 20A, ITO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.4120 / $0.7380 | RFQ |