There are no models available for this part yet.
Overview of MBRF2080CTR by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MBRF2080CTR by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for MBRF2080CTR by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
ITO-220AB, 3 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
180 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MBRF2080CTR
This table gives cross-reference parts and alternative options found for MBRF2080CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2080CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | MBRF2080CTR vs SF30NC15M |
PJ40C40CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | MBRF2080CTR vs PJ40C40CZ |
PBYR2535CT-45CT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | MBRF2080CTR vs PBYR2535CT-45CT |
SDURF1530CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF2080CTR vs SDURF1530CTR |
12R1/220 | Rectifier Diode, 1 Phase, 2 Element, 3A, 125V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Solid State Devices Inc (SSDI) | MBRF2080CTR vs 12R1/220 |
SF163A | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | MBRF2080CTR vs SF163A |
V20M120M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRF2080CTR vs V20M120M-E3/4W |
SB3060LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBRF2080CTR vs SB3060LCT |
SBR40U300CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | MBRF2080CTR vs SBR40U300CTF |
MBR8200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBRF2080CTR vs MBR8200CT |