Part Details for MBRF20H100CT-E3 by Vishay Intertechnologies
Overview of MBRF20H100CT-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20H100CT-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9788
|
Newark | Diode, Schottky, 20 A, Ito-220, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):20A, Forward Voltage Vf Max:640Mv, Forward Surge Current Ifsm Max:250A, Operating Temperature Rohs Compliant: Yes |Vishay MBRF20H100CT-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |